Lemo Connector, 3 Contacts, Cable Mount, Plug, Female, IP68, 0T Series
- RS Stock No.:
- 832-6634
- Mfr. Part No.:
- FGG.0T.303.CLAC50Z
- Brand:
- Lemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-6634
- Mfr. Part No.:
- FGG.0T.303.CLAC50Z
- Brand:
- Lemo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lemo | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 8.0A | |
Series | 0T | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Shell Size | 0 | |
Housing Material | Brass | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Lemo | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 8.0A | ||
Series 0T | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Shell Size 0 | ||
Housing Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Contact Material Brass | ||